SLWRB4321A

Silicon Labs
634-SLWRB4321A
SLWRB4321A

Mfr.:

Description:
WiFi Development Tools - 802.11 WGM160P Wi-Fi Module Radio Board

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
326,90 kr. 326,90 kr.

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: WiFi Development Tools - 802.11
Evaluation Boards
WGM160P
802.11 b/g/n
2.4 GHz
3.3 V
WiFi
Bulk
Brand: Silicon Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: NO
For Use With: WiFi Modules
Interface Type: SPI
Product Type: WiFi Development Tools
Series: WGM160
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 59,422 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

WGM160P Wi-Fi® Module Radio Board (SLWRB4321A)

Silicon Labs WGM160P Wi-Fi® Module Radio Board (SLWRB4321A) enables demonstration, development, and prototyping with the WGM160P Wi-Fi Module. The SLWRB4321A Radio Board is designed to work with the WGM160P Wi-Fi Module Starter Kit (SLWSTK6121A). The SLWRB4321A features a pre-mounted WGM160P Wi-Fi Module, a MicroSD card reader, and two micro u.FL connectors for external antennas. Silicon Labs SLWRB4321A also includes a micro-usb port, allowing the board to be powered independently.