XK-9XR-DMM-0

Digi
888-XK-9XR-DMM-0
XK-9XR-DMM-0

Mfr.:

Description:
Sub-GHz Development Tools Digi XBee XR 900, 900 MHz, Development Kit

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Sub-GHz Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
Development Kits
902 MHz to 928 MHz
XB-9XR-DMRM-001, XB-9XR-DMUM-001
3.3 VDC
USB
- 40 C
+ 85 C
Sub GHz
Brand: Digi
For Use With: Digi XBee XR 900 RF Modules, Digi XBee XBIB-C Development Boards
Product Type: Sub-GHz Development Tools
Series: XBee XR
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: XBee
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Cambodia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XBee® XR 900 Development Kit

Digi XBee® XR 900 Development Kit includes Digi XBee 900 RF MMT modules with U.FL connector and Digi XBIB-C Development Boards. These pre-certified modules support long-range connectivity applications operating between 902MHz and 928MHz, complying with standards. The Digi XBee® XR 900 is ideal for agriculture and energy applications requiring long-distance communication. Comes with development kits and Digi XBee Tools for complete IoT application lifecycle support.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.276,70 kr. 1.276,70 kr.