EV90A004

CML Micro
226-EV90A004
EV90A004

Mfr.:

Description:
RF Development Tools Evaluation Board for CMX90A004

Product Attribute Attribute Value Select Attribute
CML Micro
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Amplifier
CMX90A004Q7
860 MHz to 960 MHz
Brand: CML Micro
Operating Supply Voltage: 3.3 V
Packaging: Bulk
Product Type: RF Development Tools
Series: CMX90A004/EV90A004
Factory Pack Quantity: 10
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030337000
USHTS:
9030333800
ECCN:
5A991.g
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EV90A004 Evaluation Board

CML Micro EV90A004 Evaluation Board is configured to evaluate the operation of the CMX90A004. The CMX90A004 is a two-stage, fully matched MMIC PA delivering +32.5dBm of saturated power for use in the 860MHz to 960MHz frequency range, applicable to license-free bands. The EV90A004 Evaluation Board comes with the CMX90A004 installed and is ideal for wireless applications.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
272,89 kr. 272,89 kr.