ADL8142-EVALZ

Analog Devices
584-ADL8142-EVALZ
ADL8142-EVALZ

Mfr.:

Description:
RF Development Tools ADL8142 Eval Board

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
5.722,49 kr. 5.722,49 kr.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Amplifier
ADL8142
23 GHz to 31 GHz
Brand: Analog Devices
For Use With: MMIC Low Noise Amplifier
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 4 V
Packaging: Bulk
Product Type: RF Development Tools
Series: ADL8142
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8543900000
CAHTS:
8543900000
USHTS:
8543906800
JPHTS:
854390000
MXHTS:
8543900100
ECCN:
EAR99

EVAL-ADL8142 Evaluation Board

Analog Devices Inc. EVAL-ADL8142 Evaluation Board is used to evaluate the ADL8142 Low Noise Amplifier. The board consists of a 4-layer printed circuit board (PCB) fabricated from 8-mil thick, Rogers 4003C and Isola 370HR, copper-clad, forming a nominal thickness of 62 mils. The RFIN and RFOUT ports on the ADL8142-EVALZ are populated with 2.92mm, female coaxial connectors, and the corresponding RF traces have a 50Ω characteristic impedance.