LMX1205EVM

Texas Instruments
595-LMX1205EVM
LMX1205EVM

Mfr.:

Description:
RF Development Tools LMX1205 evaluation m odule

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
4.161,78 kr. 4.161,78 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Development Tools
RoHS:  
Evaluation Modules
RF Synthesizer
LMX1205
300 MHz to 12.8 GHz
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: High-Frequency Buffer/Multiplier/Divider
Interface Type: USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3.3 V
Product Type: RF Development Tools
Series: LMX1205
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

LMX1205EVM Evaluation Module (EVM)

Texas Instruments LMX1205EVM Evaluation Module (EVM) is designed to evaluate the performance of the LMX1205, which is a four-output, ultra-low additive jitter radio-frequency (RF) buffer, divider and multiplier. This evaluation module can buffer RF clocking input up to 12.8GHz, multiply input by up to eight in the output range of 6.4GHz to 12.8GHz, and divide inputs by up to eight. A separate auxiliary clock divider is included for field-programmable gate arrays (FPGAs) and logic clocking, and each output consists of a system reference (SYSREF) complement with picosecond precision and delay tuning capability. Multiple Texas Instruments LMX1205 devices can be synchronized for wide clock distribution trees.