SKYA21043EK1

Skyworks Solutions, Inc.
873-SKYA21043EK1
SKYA21043EK1

Mfr.:

Description:
RF Development Tools EVALUATION BOARD/KIT

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
701,84 kr. 701,84 kr.

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Front End
SKYA21043
5.9 GHz
Brand: Skyworks Solutions, Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Packaging: Bulk
Product Type: RF Development Tools
Qualification: AEC-Q100
Series: SKYA21043
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030908050
ECCN:
3B992

SKYA21043EK1 Evaluation Board

Skyworks Solutions Inc. SKYA21043EK1 Evaluation Board is configured to evaluate the operation of the SKYA21043 High-Power Front-End Module. The SKYA21043 5.9GHz 802.11p DSRC High-Power Front-End Module integrates a 5GHz single-pole, double-throw (SPDT) transmit/receive (T/R) switch, a 5GHz high-gain low-noise amplifier (LNA) with bypass, and a 5GHz power amplifier (PA) designed for high-power 802.11p applications and systems.

FEATURED PRODUCTS
SKYWORKS