xG22-EK2710A

Silicon Labs
634-XG22-EK2710A
xG22-EK2710A

Mfr.:

Description:
RF Development Tools EFR32xG22E +6 dBm Explorer Kit

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
135,55 kr. 135,55 kr.

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: RF Development Tools
RoHS:  
Add-On Boards
EFR32xG22E
Brand: Silicon Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: NO
Packaging: Bulk
Product Type: RF Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

xG22 Development Tools

Silicon Labs xG22 Development Tools are based on the EFR32xG22 SoCs with excellent IoT wireless connectivity. They deliver an optimized combination of energy efficiency, wireless performance, security features, and software stacks to enable high-volume, battery-powered IoT products.

EFR32xG22E Energy Harvesting Explorer Kit

Silicon Labs EFR32xG22E Energy Harvesting Explorer Kit (xG22-EK2710A) is a small form factor development and evaluation platform focused on rapid prototyping and concept creation of  EFR32xG22E  BLUETOOTH® LE IoT applications. The kit features a USB interface, an onboard SEGGER J-Link debugger, one user-LED and button, and support for hardware add-on boards via a mikroBUS™  socket and a Qwiic® connector. The  hardware add-on support allows  developers to create and prototype applications using a virtually endless combination of off-the-shelf  boards from MIKROE, SparkFun, Adafruit, and Seeed  Studios.