QPP2209EVB01

Qorvo
772-QPP2209EVB01
QPP2209EVB01

Mfr.:

Description:
RF Development Tools 8-12GHz 40W VPIN Limiter

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
5.760,61 kr. 5.760,61 kr.

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Bag
Product Type: RF Development Tools
Series: QPP2209
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: QPP2209
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030820000
ECCN:
EAR99

QPP2209EVB01 Limiter Evaluation Board

Qorvo QPP2209EVB01 Limiter Evaluation Board is a demonstration and development platform for the QPP2209 8-12GHz 40W VPIN Limiter. The QPP2209 limiter offers exceptionally low insertion loss over a wide bandwidth and requires no DC bias. The QPP2209 is housed in a low-cost plastic over-molded QFN package. The QPP2209 is internally matched to 50ohms and operates from 8 to 12GHz with typical insertion loss less than 0.5dB and flat leakage below 19dBm. It is capable of withstanding 40W of incident power under short-pulse conditions.