MIKROE-1836

Mikroe
932-MIKROE-1836
MIKROE-1836

Mfr.:

Description:
RF Development Tools nRF S click

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
147,56 kr. 147,56 kr.

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: RF Development Tools
RoHS:  
Add-On Boards
RF Transceiver
nRF24L01P
2.4 GHz
Brand: Mikroe
Description/Function: nRF S click
Dimensions: 51.2 mm x 25.4 mm x 8.2 mm
Interface Type: SPI
Operating Supply Voltage: 3.3 V
Product Type: RF Development Tools
Series: Wireless-nRF-Click
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 34 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301140
MXHTS:
8473300401
ECCN:
5A991.b

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.