ADRF5044-EVALZ

Analog Devices
584-ADRF5044-EVALZ
ADRF5044-EVALZ

Mfr.:

Description:
RF Development Tools Eval Board ADRF5044

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
3.861,45 kr. 3.861,45 kr.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Switch
ADRF5044
100 MHz to 30 GHz
Brand: Analog Devices
For Use With: Software Defined Radio, Wideband RF Signal Processing, Wireless INfrastuture
Packaging: Bulk
Product Type: RF Development Tools
Series: ADRF5044
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 97,213 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-ADRF5044 Eval Board for ADRF5044 SP4T Switch

Analog Devices EVAL-ADRF5044 Evaluation Board demonstrates the performance of the 100MHz to 30GHz ADRF5044 SP4T Switches. The evaluation board consists of four layers, with each copper layer separated by dielectric materials. The top layer features an 8mil Rogers RO4003 dielectric material that offers optimal high-frequency performance. This Analog Devices board has an overall thickness of 62mil. The board design allows designers to connect 2.4mm RF launchers at the board edges. The board routes all RF and DC traces to the top copper layer. The inner and bottom layers are planes that offer a solid grounding for the RF transmission lines. The middle and bottom dielectric materials are designed to provide mechanical strength.