DC2524A

Analog Devices
584-DC2524A
DC2524A

Mfr.:

Description:
RF Development Tools LTC5555 DEMO BOARD

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.451,72 kr. 1.451,72 kr.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Mixer
LTC5555
1.5 GHz to 7 GHz
Brand: Analog Devices
For Use With: Programmable Gain Downconverting Mixer
Packaging: Bulk
Product Type: RF Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 318,150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

LTC5555 Demo Board DC2524A

Analog Devices Inc. LTC5555 Demo Board DC2524A is optimized to evaluate the LTC5555 Programmable Gain Downconverting Mixer. This circuit incorporates an active mixer and a digital IF VGA with a 15.5dB gain control range. The Analog Devices DC2524A circuit’s RF input port is 50Ω matched from 2.6GHz to 6.4GHz and can be easily tuned down to 1.5GHz or up to 7GHz. This demo circuit's differential IF outputs have 100Ω differential impedance and match 115MHz to 495MHz IF frequencies. The DC2524A circuit operates at the -40°C to +105°C temperature range.