ADMV4540-EVALZ

Analog Devices
584-ADMV4540EVALZ
ADMV4540-EVALZ

Mfr.:

Description:
RF Development Tools ADMV4540 Evaluation Board

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
9.846,08 kr. 9.846,08 kr.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Demodulator
ADMV4540
17 GHz to 22 GHz
Brand: Analog Devices
Country of Assembly: PH
Country of Diffusion: Not Available
Country of Origin: US
For Use With: K Band Quadrature Demodulator
Interface Type: SPI
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Type: RF Development Tools
Series: ADMV4540
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A991.h

ADMV4540-EVALZ Evaluation Board

Analog Devices Inc. ADMV4540-EVALZ Evaluation Board is a demonstration and development platform for the ADMV4540 K-Band Quadrature Demodulator. The ADMV4540 is a highly integrated quadrature demodulator with an integrated synthesiser ideally suited for next-generation K-band satellite communication. The RF front end of the ADMV4540 consists of two low noise amplifier (LNA) paths, each with an optimal cascaded, 5dB, double-sideband noise figure at maximum gain while minimising external components. The dual paths allow support for antenna polarisation. Selection of the LNA path can be made through the serial peripheral interface (SPI).