AD-FMCOMMS8-EBZ

Analog Devices
584-AD-FMCOMMS8-EBZ
AD-FMCOMMS8-EBZ

Mfr.:

Description:
RF Development Tools Dual ADRV9009 FMC development board

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4
Expected 09/03/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
23.594,56 kr. 23.594,56 kr.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Transceiver
ADRV9009
75 MHz to 6 GHz
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Bulk
Product Type: RF Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A991.b.1

AD-FMCOMMS8-EBZ Integrated RF Design

Analog Devices Inc. AD-FMCOMMS8-EBZ Integrated RF Design has two Analog Devices ADRV9009 wideband transceivers. It complies with VITA 57.1 mechanical dimensions 84mm × 69mm, but not full compliance with keep-out areas. This standard allows for easy connection to a compatible FPGA development board that supports FMC HPC mechanical connectors and JESD204B bus interfaces. It's used for prototyping with up to four Transmit and Receive channels that can be synchronized in phase and frequency. It can also be used with the ADRV9009-ZU11EG RF-SOM system allowing for 8-phase and frequency synchronized Transmit and Receive channels.