AD6684-500EBZ

Analog Devices
584-AD6684-500EBZ
AD6684-500EBZ

Mfr.:

Description:
RF Development Tools Eval Bd for AD6684-500

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
7.396,29 kr. 7.396,29 kr.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
IF Receiver
AD6684
1.4 GHz
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Description/Function: Evaluation board for a highly integrated IF subsystem
Interface Type: SPI
Operating Supply Voltage: 3.3 V, 12 V
Packaging: Bulk
Product Type: RF Development Tools
Series: AD6684
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 254 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A991.b.1

AD6684-500EBZ Evaluation Board

Analog Devices Inc. AD6684-500EBZ Evaluation Board is a full-featured evaluation board that provides all of the support circuitry required to operate the AD6684 135MHz Quad IF Receivers in various modes and configurations. AD6684 Receivers support communications applications capable of sampling analog signals of up to 1.4GHz. Using the VisualAnalog® and SPI controller software interfaces, the designer can easily set up and control the evaluation board. The Analog Devices Inc. AD6684-500EBZ is compatible with the FPGA data capture board and supports wideband Balun-driven input.