LBUA2ZZ2DK-EVK

Murata Electronics
81-LBUA2ZZ2DK-EVK
LBUA2ZZ2DK-EVK

Mfr.:

Description:
Multiprotocol Development Tools Murata UWB + Bluetooth LE combo module Type2DK evaluation kit.

In Stock: 52

Stock:
52
Can Dispatch Immediately
On Order:
46
Expected 30/03/2026
92
Expected 30/10/2026
Factory Lead Time:
36
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
621,12 kr. 621,12 kr.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Multiprotocol Development Tools
RoHS:  
Evaluation Kits
LBUA2ZZ2DK
Brand: Murata Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dimensions: 36 mm x 35 mm x 12.45 mm
Packaging: Bulk
Product Type: Multiprotocol Development Tools
Series: 2DK
Factory Pack Quantity: 1
Subcategory: Development Tools
Type: UWB Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991.b.4.b

Type2DK UWB Module Evaluation Kit

Murata Type2DK UWB Module Evaluation Kit provides a complete solution with integrated BLUETOOTH® LE SoC, onboard antenna, and peripheral components. This evaluation kit features ultra-small, high-quality, lower-power, and highly integrated modules. The evaluation kit supports UWB channels 5, 9, and UART interface. This evaluation board is available for quick development start and is calibrated with Tx power and Xtal for each device. The evaluation kit operates at 3.3V of supply voltage and -30° to 85°C temperature range. This evaluation kit is 19.6mm x 18.2mm x 2.3mm in dimension and can meet with RoHS compliance. The evaluation kit is ideally suited for coin cell battery-operated IoT devices like UWB trackers and tags.