ISM14585-L35-P8-EVB

Inventek
347-ISM14585L35P8EVB
ISM14585-L35-P8-EVB

Mfr.:

Description:
Multiprotocol Development Tools ISM14585-L35-P8-EVB BLE 5.0 Eval Bd for the ISM14585-L35-P8 Module; and Internal Certified Antenna Option; 8MB Flash

In Stock: 12

Stock:
12 Can Dispatch Immediately
Quantities greater than 12 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
641,56 kr. 641,56 kr.
598,74 kr. 59.874,00 kr.
500 Quote

Product Attribute Attribute Value Select Attribute
Inventek Systems
Product Category: Multiprotocol Development Tools
RoHS:  
Evaluation Boards
2.402 GHz to 2.48 GHz
ISM14585-L35-P8
900 mV to 3.6 V
I2S, SPI
BLE 5.0
Brand: Inventek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
For Use With: ISM14585-L35-P8 Module
Packaging: Bulk
Product Type: Multiprotocol Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

ISM14585-L35-P8-EVB Evaluation Board

Inventek Systems ISM14585-L35-P8-EVB Evaluation Board is a daughterboard that is pin to pin compatible and seamlessly interfaces to the Dialog DA14585 Development Kit-Pro Motherboard. This includes all application support via Dialog’s SDK SmartSnippets Studio and downloaded via USB (USB to UART transfer IC) to the ISM14585-L35-P8-EVB Evaluation Board.