MIKROE-6129

Mikroe
932-MIKROE-6129
MIKROE-6129

Mfr.:

Description:
GNSS / GPS Development Tools GNSS 16 Click

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
455,51 kr. 455,51 kr.

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: GNSS / GPS Development Tools
RoHS:  
Add-On Boards
NEO-F10N-00B
1.57542 GHz
3.3 V, 5 V
UART
GPS, GNSS
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 57.15 mm x 25.4 mm
For Use With: Micromobility, Vehicle Tracking
Product Type: GPS Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8526912099
CNHTS:
8543709990
USHTS:
8526910020
BRHTS:
85269100
ECCN:
7A994

MIKROE-6129 GNSS 16 click

MikroE MIKROE-6129 GNSS 16 Click is a compact add-on board that provides metre-level accuracy in urban environments. The board features the u-blox NEO-F10N-00B professional-grade L1/L5 dual-band GNSS receiver. It offers dual-band multipath mitigation technology to guarantee robust signal reception and supports multiple GNSS systems, including GPS, Galileo, and BeiDou. Configurable for specific constellations, the board optimises power consumption while maintaining high performance. It communicates via a UART interface, including a backup supply option for uninterrupted functionality.