AS-XBEE-CAN-DB9

ArduSimple
780-AS-XBEE-CAN-DB9
AS-XBEE-CAN-DB9

Mfr.:

Description:
GNSS / GPS Development Tools CANBus GNSS Master

Lifecycle:
New At Mouser

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.251,04 kr. 1.251,04 kr.

Product Attribute Attribute Value Select Attribute
ArduSimple
Product Category: GNSS / GPS Development Tools
RoHS:  
Add-On Boards
3 V to 36 V
RS-232, UART
GNSS
Brand: ArduSimple
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ES
Description/Function: CANBus GNSS Master
For Use With: USB-C Carrier Board
Product Type: GPS Development Tools
Series: RTK Engineering Series
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8529902100
ECCN:
EAR99

AS-XBEE-CAN-DB9 CANBus GNSS Master

ArduSimple AS-XBEE-CAN-DB9 CANBus GNSS Master allows the addition of CANBus functionality to any device with an XBee socket or serial port (RTK receiver, sensor, and Arduino). This CanBus Master can be used to push GNSS data into the CANBus and read data from the CANBus. The AS-XBEE-CAN-DB9 CANBus Master features UART and RS232 interfaces. This CANBus Master supports standard 11-bit and extended 29-bit frame identifiers. The AS-XBEE-CAN-DB9 CANBus Master is compatible with NMEA2000 and SAE J1939. This CANBus Master is used in automotive systems, agriculture, marine vessels, robots, and drones.