MIKROE-6256

Mikroe
932-MIKROE-6256
MIKROE-6256

Mfr.:

Description:
Mobile Development Tools LTE Cat.4 Click (for Europe)

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
699,23 kr. 699,23 kr.

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Mobile Development Tools
RoHS:  
Add-On Boards
700 MHz to 2.7 GHz
EG95EXGA-128-SGNS
3.3 V, 5 V
I2C, UART, USB
LTE
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Description/Function: LTE Cat.4 Click
Dimensions: 57.15 mm x 25.4 mm
For Use With: Ideal for European M2M and IoT Applications
Product Type: Cellular Development Tools
Protocol - GPS, GLONASS: GSM
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

LTE Cat 4 Click (for Europe)

Mikroe LTE Cat 4 Click (for Europe) applies the Quectel EG95EXGA-128-SGNS IoT/M2M-optimized LTE Cat.4 module with a receive-diversity feature for the European region. The 3GPP Rel. 11 LTE technology provides data rates up to 150Mbps downlink and 50Mbps uplink. The device supports multiple LTE bands (B1/B3/B7/B8/B20/B28), RX diversity for bands B1 and B8, as well as multi-constellation GNSS for GPS, GLONASS, BeiDou/Compass, Galileo, and QZSS.