XK3-C-N1-T-EB

Digi
888-XK3-C-N1-T-EB
XK3-C-N1-T-EB

Mfr.:

Description:
Mobile Development Tools Digi XBee3 Cellular Development Kit with XBIB-C Dev Board, LTE-M/NB-IoT

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.018,36 kr. 1.018,36 kr.

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Mobile Development Tools
RoHS:  
Development Kits
2.4 GHz
SPI, UART, USB
LTE
Brand: Digi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Packaging: Bulk
Product Type: Cellular Development Tools
Series: XBee 3
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: XBee
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

XBee® 3 Cellular LTE-M/NB-IoT Development Kits

DIGI XBee® 3 Cellular LTE-M/NB-IoT Development Kits provide Original Equipment Manufacturers (OEMs) with a simple and quick way to integrate cellular connectivity into devices. These development kits combine the power and flexibility of the DIGI XBee ecosystem with 4G cellular technology. The DIGI XBee development kits offer 3 months of free cellular data service, consisting of a development board and an embedded modem. The XBee 3 modules offer the flexibility to switch between multiple frequencies and wireless protocols as needed. The built-in DIGI TrustFence® security, identity, and data privacy features utilize more than 175 controls to protect against new and evolving cyber threats. The new kits include the XBIB-C development board with features like USB Direct Mode (XBee 3 Cellular), a current monitoring header, and a temperature/humidity sensor.