AEK-COM-BLEV1

STMicroelectronics
511-AEK-COM-BLEV1
AEK-COM-BLEV1

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 Bluetooth communication board based on BlueNRG-1

Lifecycle:
NRND:
Not recommended for new designs.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Quantities greater than 8 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
450,36 kr. 450,36 kr.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Bluetooth Modules
2.4 GHz
3.3 V to 5 V
Bluetooth
Brand: STMicroelectronics
Dimensions: 60 mm x 40 mm
Interface Type: UART
Packaging: Bulk
Product Type: Bluetooth Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: AutoDevKit
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9023000000
ECCN:
5A992.C

AEK-COM-BLEV1 Evaluation Board

STMicroelectronics AEK-COM-BLEV1 Evaluation Board is based on the BlueNRG-1 low power BLUETOOTH® smart system on chip. The board can connect to a microcontroller via a 12-pin or alternative 9-pin male connector for SPI, serial interface, or I2C communication. The BlueNRG-1 device from STMicroelectronics is supplied with the network processor software loaded and ready to process Bluetooth commands. The software image (DTM_UART.hex) is available in the BlueNRG design kit.