SIXG301-RB4407A

Silicon Labs
634-SIXG301-RB4407A
SIXG301-RB4407A

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 SixG301 Wireless 2.4 GHz +10dBm 4MB Flash Radio Board

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 189

Stock:
189 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
216,34 kr. 216,34 kr.

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Development Boards
2.4 GHz
Brand: Silicon Labs
Packaging: Bulk
Product Type: Bluetooth Development Tools
Series: Series 3
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

SiXG301 2.4 GHz +10 dBm Radio Boards

Silicon Labs SiXG301 2.4GHz +10dBm Radio Boards are wireless starter kits with the BRD4407A or BRD4408A Radio Board (depending on variant). These boards provide an excellent platform to become familiar with the SiXG301 Wireless Gecko System-on-Chip (SoC). All necessary tools are provided for developing a Silicon Labs wireless application. BRD4407A and BRD4408A are plug-in boards for the Wireless Starter Kit Mainboard (BRD4001A) and the Wireless Pro Kit Mainboard (BRD4002A). These boards provide a comprehensive reference design for the SiXG301 Wireless SoC, featuring a matching network and a PCB antenna, which achieves 10dBm output power in the 2.4GHz band.