CC2541EMK

Texas Instruments
595-CC2541EMK
CC2541EMK

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 RF Bluetooth SMART SOC kit BLE

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
825,67 kr. 825,67 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:
Evaluation Kits
CC2541
2.4 GHz
3.3 V
BLE
Brand: Texas Instruments
Interface Type: Serial
Maximum Operating Temperature: + 35 C
Minimum Operating Temperature: 0 C
Product Type: Bluetooth Development Tools
Series: CC2541EMK
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 122,795 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

CC2541EMK Evaluation Module Kit

Texas Instruments CC2541EMK Evaluation Module Kit contains two CC2541 Bluetooth low energy Evaluation Modules. These can be used either as standalone modules (requires a power source and a simple carrier board like the SoC Battery Board or connected to the kit (i.e. the SmartRF05EB Evaluation Boards (included in the CC2540DK)) for full control from the PC. The evaluation modules can be used as a reference board for prototyping and for verifying the performance of the CC2541 RF IC.