CYBT-353027-EVAL

Infineon Technologies
727-CYBT-353027-EVAL
CYBT-353027-EVAL

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 The EZ-BT Module Arduino compatable Evaluation Board CYBT-353027-EVAL enables you to evaluate and develop applications on the EZ-BT WICED Module, CYBT-353027-02.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
334,95 kr. 334,95 kr.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Evaluation Boards
CYBT-353027-02
2.4 GHz
Bluetooth
Brand: Infineon Technologies
Dimensions: 9 mm x 9 mm x 1.75 mm
Packaging: Tray
Product Type: Bluetooth Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: EZ-BT
Version: Version 5.0
Part # Aliases: SP005673481
Unit Weight: 94,190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

WICED IOT Platform

Infineon Technologies WICED IoT Platform is a portfolio of wireless technologies ranging from Wi-Fi® and BLUETOOTH® to microcontrollers (MCU) built specifically for the IoT. These design-ready, secure products streamline and simplify designs. Infineon has over 20 ecosystem partners working to crack persistent design problems.  

CYBT-353027-EVAL EZ-BT™ WICED® Evaluation Board

Infineon Technologies CYBT-353027-EVAL EZ-BT™ WICED® Evaluation Module is an Arduino Evaluation Board with on-board CYBT-353027-02 EZ-BT WICED Module. The CYBT-353027-EVAL Evaluation Board enables the evaluation and development of applications using the CYBT-353027-02 EZ-BT WICED Module. The CYBT-353027-02 EZ-BT WICED Modules are a fully integrated BLUETOOTH® Smart Ready module wireless solution. The CYBT-353027-EVAL can be combined with Arduino-compatible shields or used as a standalone kit.