SLWRB4312A

Silicon Labs
634-SLWRB4312A
SLWRB4312A

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 BGM220SC22HNA Wireless Gecko Bluetooth 2.4 GHz +6 dBM, SiP Module Radio Board

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
193,51 kr. 193,51 kr.

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Development Boards
BGM220SC22HNA
2.4 GHz
Bluetooth
Brand: Silicon Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: NO
Moisture Sensitive: Yes
Packaging: Bulk
Product Type: Bluetooth Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Version: Version 5.2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8517620090
ECCN:
5A992.C

BGM220SC22 BLUETOOTH® Radio Board

Silicon Labs BGM220SC22 BLUETOOTH® Radio Board is based on the BGM220S wireless Gecko Bluetooth PCB module. The radio board plugs into the main development board of the wireless Gecko starter kit. This module offers a powerful embedded development environment to create, debug, and optimize IoT applications based on the BGM220S module. The BGM220SC22 features an on-board J-Link debugger that enables programming and debugging on the target device over USB or Ethernet. This SiP module comes with all debug functionality that includes AEM, VCOM, and PTI. The BGM220SC22 module functions with 2.4GHz frequency and 6dBm output power.