MIKROE-6583

Mikroe
923-MIKROE-6583
MIKROE-6583

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 BT-EZ 2 Click, Infineon - CYW20822P4TAI040XUMA1

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
179,64 kr. 179,64 kr.

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Bluetooth Development Tools - 802.15.1
Add-On Boards
CYW20822-P4TAI040
2.402 GHz to 2.48 GHz
3.3 V
Bluetooth
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 57.15 mm x 25.4 mm
Interface Type: UART
Product Type: Bluetooth Development Tools
Subcategory: Development Tools
Tradename: Mikroe
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

BT-EZ 2 Click

Mikroe BT-EZ 2 Click is a compact add-on board that supplies BLUETOOTH® Low Energy connectivity, allowing developers to integrate wireless communication into embedded systems quickly. The board is based on the Infineon CYW20822-P4TAI040, a fully integrated Bluetooth Low Energy 5.0 module that combines the CYW20822 silicon device with an onboard crystal oscillator, passive components, embedded flash memory, and an integrated trace antenna. Pre-loaded with EZSerial firmware, the module features an easy-to-use command interface, 1MB of embedded flash with over-the-air update support, a 16MHz Arm® Cortex®-M0 MCU, and radio operation supporting data rates of 2Mbps, 1Mbps, 500kbps, and 125kbps, with TX output power of up to +4dBm and RX sensitivity of down to –101dBm. The Mikroe BT-EZ 2 Click is ideal for wearables, smart home systems, IoT nodes, healthcare devices, and industrial applications that require robust, low-power Bluetooth connectivity.