QPF4656EVB

Qorvo
772-QPF4656EVB
QPF4656EVB

Mfr.:

Description:
RF Development Tools 6GHz Wi-Fi 6E Front End Module

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.510,65 kr. 1.510,65 kr.

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Evaluation Kits
RF Front End
QPF4656
5.945 GHz to 7.125 GHz
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bag
Product Type: RF Development Tools
Protocol - WiFi - 802.11: WiFi 6E
Series: QPF4656
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030820000
ECCN:
EAR99

QPF4656EVB Evaluation Board

Qorvo QPF4656EVB Evaluation Board is a demonstration and development platform for the QPF4656 6GHz Wi-Fi® 6E Front End Module. The QPF4656 is optimized for IEEE 802.11ax systems. The QPF4532 integrates a 5.945GHz to 7.125GHz power amplifier (PA), a single-pole two-throw switch (SP2T), and a bypassable low noise amplifier (LNA) into a single device. The small form factor and integrated matching of the  QPF4656 minimizes the layout area in the design. Performance is focused on optimizing the PA for a 5V supply voltage that conserves power consumption while maintaining the highest linear output power and leading-edge throughput. This is done across a wide bandwidth enabling operation in all channels from UNII5-8 (5.9GHz to 7.1GHz) on the fly without the need for any logic switching.