SLG7EVBFORGE

Renesas / Dialog
724-SLG7EVBFORGE
SLG7EVBFORGE

Mfr.:

Description:
Programmable Logic IC Development Tools SLG7EVBFORGE includes: 1x SLG47910V ForgeFPGA EVB, 1x USB to C cable, 10x SLG47910V IC's

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 42

Stock:
42 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
625,52 kr. 625,52 kr.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Programmable Logic IC Development Tools
RoHS:  
Evaluation Boards
SLG47910V
Brand: Renesas / Dialog
Interface Type: USB
Packaging: Bulk
Product Type: Programmable Logic IC Development Tools
Series: SLG7EVBFORGE
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: ForgeFPGA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

SLG7EVBFORGE 1K LUT ForgeFPGA™ Evaluation Board

Renesas Electronics SLG7EVBFORGE 1K LUT ForgeFPGA Evaluation Board is a compact USB-powered hardware tool designed for easy use. The Renesas Electronics SLG7EVBFORGE board supports the SLG47910V 1K lookup table (LUT) ForgeFPGA IC, offering emulation, programming, and real-time testing capabilities. Controlled via Renesas' Go Configure™ Software Hub, the board provides features like emulation control, VDDC/VDDIO regulation, IC programming, and an internal UART terminal. The SLG47910V ForgeFPGA combines a feature-rich design with low power consumption, affordability, and user-friendly development software, making it ideal for low-density FPGA development.