EK-U1-KCU105-G

AMD / Xilinx
217-EK-U1-KCU105-G
EK-U1-KCU105-G

Mfr.:

Description:
Programmable Logic IC Development Tools Xilinx Kintex UltraScale FPGA KCU105 Evaluation Kit

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
46.747,87 kr. 46.747,87 kr.

Product Attribute Attribute Value Select Attribute
AMD
Product Category: Programmable Logic IC Development Tools
RoHS:  
Evaluation Kits
FPGA
XCKU040-2FFVA1156E
Brand: AMD / Xilinx
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Programmable Logic IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Kintex UltraScale
Unit Weight: 2,694 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
3A992.a

Kintex® UltraScale™ FPGA KCU105 Evaluation Kit

AMD / Xilinx Kintex® UltraScale™ FPGA KCU105 Evaluation Kit is a development environment for evaluating the Kintex UltraScale FPGAs. The Kintex UltraScale FPGAs offer ASIC-class system-level performance, clock management, and power management for next-generation systems at the right price, performance, and power balance. AMD / Xilinx Kintex UltraScale FPGA KCU105 Evaluation Kit is ideal for prototyping medium- to high-volume applications, such as data center, wireless infrastructure, and other DSP-intensive applications.