TE0720-04-61C33MAS

Trenz Electronic
287-TE07200461C33MAS
TE0720-04-61C33MAS

Mfr.:

Description:
Programmable Logic IC Development Tools TE0720-04-61C33MAS Starter Kit

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
2.648,90 kr. 2.648,90 kr.

Product Attribute Attribute Value Select Attribute
Trenz Electronic
Product Category: Programmable Logic IC Development Tools
RoHS:  
Starter Kits
FPGA
TE0720-04-61C33MA
Brand: Trenz Electronic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
For Use With: TE0703-06
Product Type: Programmable Logic IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
3A991.d

TE0720-04-61C33MAS Starter Kit

Trenz Electronic TE0720-04-61C33MAS Starter Kit includes a TE0720-04-61C33MA SoC module on a TE0703-07 carrier board with a heatsink. The TE0720-04-61C33MA SoC module integrates an AMD Zynq™ Z020 SoC, a Gigabit Ethernet transceiver, 1GB DDR3 SDRAM, 8GB e.MMC, and 32MB Flash memory. This SoC module offers a large number of configurable I/Os via rugged high-speed stacking strips. The TE0720-04-61C33MA module also features an onboard high-efficiency DC-DC converter, system management and power sequencing, eFUSE bit-stream encryption, and AES bit-stream encryption. The TE0703 carrier board is a baseboard for 4 x 5 SoMs, which exposes the MIO- and the PS/PL-pins of the SoM to accessible connectors. This carrier board features onboard USB JTAG and UART interface, SDIO port expander with voltage-level translation, and various interfaces. The interfaces include a micro SD card connector, two VG96 backplane connectors, a mini USB connector, an RJ45 GbE connector, and a USB-Host connector.