P0060

Terasic Technologies
993-P0060
P0060

Mfr.:

Description:
Programmable Logic IC Development Tools INDUSTRIAL COMM BOARD (ICB-HSMC)

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.301,10 kr. 1.301,10 kr.

Product Attribute Attribute Value Select Attribute
Terasic
Product Category: Programmable Logic IC Development Tools
RoHS:  
Development Boards
FPGA
EP4CE115
Brand: Terasic Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Description/Function: FPGA interface development board
Dimensions: 130.2 mm x 78.11 mm
Interface Type: USB
Operating Supply Voltage: 12 V
Packaging: Bulk
Product Type: Programmable Logic IC Development Tools
Series: Daughter Card - Networking
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: HSMC-ICB
Unit Weight: 270 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8473309000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

P0060 Industrial Communication Board (ICB-HSMC)

Terasic Technologies P0060 Industrial Communication Board (ICB-HSMC) is designed to provide common industry-standard interfaces for FPGA platforms. These FPGA platforms should support RS-232, RS-485, and CAN connectivity through a high-speed mezzanine connector (HSMC). This ICB-HSMC board allows users to set up a communication network for industrial standard interfaces on the ICB. Terasic Technologies P0060 ICB-HSMC board features one RS-232 interface, one GPIO interface, four RS-485 interfaces, two CAN interfaces, and four PIO interfaces. The board is an ideal addition to the DE2-115 platform for developing industrial networking solutions on Altera FPGAs.

Daughter & Adapter Boards for FPGA Dev Kits

Terasic Daughter and Adapter Boards for FPGA Development Kits include various daughter cards and adapter boards designed to expand the capabilities of the FPGA development kits. These boards include options such as Aptina sensors, camera link connections, digital video recording, communication interfaces, and transmitter/receiver functions. The Terasic Daughter and Adapter Boards also come with Analog-to-Digital & Digital-to-Analog interfaces, Ethernet connection, and SATA interface conversion.