LIFCL-VIP-SI-EVN

Lattice
842-LIFCLVIPSIEVN
LIFCL-VIP-SI-EVN

Mfr.:

Description:
Programmable Logic IC Development Tools CrossLink-NX VIP Sensor Input Board

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.776,45 kr. 1.776,45 kr.

Product Attribute Attribute Value Select Attribute
Lattice
Product Category: Programmable Logic IC Development Tools
RoHS:  
Evaluation Boards
FPGA
CrossLink
Brand: Lattice
Packaging: Tray
Product Type: Programmable Logic IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 168,495 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8543709860
ECCN:
4A994.i

CrossLink-NX™ VIP Sensor Input Board

Lattice Semiconductor CrossLink-NX™ VIP Sensor Input Board enables designers to experiment with the embedded vision features of the CrossLink-NX Field Programmable Gate Array (FPGA). The CrossLink-NX VIP Sensor Input Board includes a CrossLink-NX, four Sony IMIX 258 CMOS MIPI image sensors, 3 Digilent Peripheral Module (Pmod™) interfaces, and a USB-B connection for device programming. The Lattice Semiconductor CrossLink-NX VIP Sensor Input Board can be seamlessly integrated into the Embedded Vision Development Kit, providing multi-sensor connectivity for fast prototyping.

FEATURED PRODUCTS
LATTICE