DK-DEV-AGF014EA

Altera
989-DK-DEV-AGF014EA
DK-DEV-AGF014EA

Mfr.:

Description:
Programmable Logic IC Development Tools Agilex 7 FPGA F-Series Development Kit (Production 1 P-Tile & E-Tile) including a 1-year license for Quartus Prime Pro Development Kit Edition

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
44.877,12 kr. 44.877,12 kr.

Product Attribute Attribute Value Select Attribute
Altera
Product Category: Programmable Logic IC Development Tools
RoHS:  
Development Kits
FPGA
AGFB014R24B2E2V
Brand: Altera
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: I2C, SPI, UART
Maximum Operating Temperature: + 45 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 12 V
Product Type: Programmable Logic IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Agilex® 7 FPGA F-Series Development Kit

Altera Agilex® 7 FPGA F-Series Development Kit is designed to develop and test PCIe 4.0 designs using the PCI-SIG-compliant development board. The development kit evaluates SoC features and performance using the Hard Processor System (HPS). The Altera / Intel Agilex® 7 FPGA F-Series FPGA Development Kit delivers a complete design environment that includes all the hardware and software within a PCI Express (PCIe) form factor.