410-316

Digilent
424-410-316
410-316

Mfr.:

Description:
Programmable Logic IC Development Tools Nexys Video Artix 7 FPGA Board

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
3.663,01 kr. 3.663,01 kr.

Product Attribute Attribute Value Select Attribute
Digilent
Product Category: Programmable Logic IC Development Tools
RoHS:  
Development Platforms
FPGA
XC7A200T-1SBG484C
Brand: Digilent
Country of Assembly: TW
Country of Diffusion: Not Available
Country of Origin: TW
Description/Function: FPGA Development Platform using the Artix-7 from Xilinx
Interface Type: SPI
Operating Supply Voltage: 12 V
Product Type: Programmable Logic IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8543709990
USHTS:
8471500150
MXHTS:
8473300499
ECCN:
5A992.C

Nexys Video FPGA Board

Diligent Nexys Video FPGA Board is a complete, ready-to-use digital circuit development platform based on the Xilinx Artix®-7 field-programmable gate array (FPGA). The Nexys is ideally suited for audio and video processing applications due to its large, high-capacity FPGA (Xilinx XC7A200T-1SBG484C), external memories, high-speed digital video ports, and 24-bit audio codec. It can be integrated as a single component of a large system with its built-in peripherals, including USB-UART, Ethernet, and a high bandwidth USB data transfer protocol. Diligent Nexys Video FPGA Board also includes provisions for direct human interaction with a connector for USB-HID devices, an OLED display, and switches, buttons, and LEDs. FMC and Pmod connectors can be used to add functionality or connection interfaces. The Artix-7 FPGA is optimized for high-performance logic.