410-300

Digilent
424-410-300
410-300

Mfr.:

Description:
Programmable Logic IC Development Tools Genesys 2

In Stock: 56

Stock:
56
Can Dispatch Immediately
On Order:
34
Expected 22/06/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
7.050,74 kr. 7.050,74 kr.

Product Attribute Attribute Value Select Attribute
Digilent
Product Category: Programmable Logic IC Development Tools
RoHS:  
Development Boards
FPGA
XC7K325T-2FFG900C
Brand: Digilent
Product Type: Programmable Logic IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 714,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8471500150
MXHTS:
8473300499
ECCN:
5A992.C

Genesys 2 Kintex®-7 FPGA Development Board

Digilent Genesys 2 Kintex®-7 FPGA Development Board is an advanced, high-performance, ready-to-use digital circuit development platform based on the Kintex-7™ Field Programmable Gate Array (FPGA) from Xilinx. The Genesys 2 Development Board also features fast external memories, high-speed digital video ports, and a wide suite of expansion options, making the Genesys 2 well suited for data and video processing applications. A host of built-in peripherals, including Ethernet, audio, and USB 2.0, allow a broad range of other applications.