SLG47105V-EVB

Renesas / Dialog
724-SLG47105V-EVB
SLG47105V-EVB

Mfr.:

Description:
Programmable Logic IC Development Tools Evaluation test board for SLG47105V

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
129,21 kr. 129,21 kr.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Programmable Logic IC Development Tools
RoHS:  
Evaluation Boards
SPLD
SLG47105V
Brand: Renesas / Dialog
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Interface Type: I2C
Packaging: Bulk
Product Type: Programmable Logic IC Development Tools
Series: SLG47105
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: GreenPAK
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

SLG47105V-EVB Evaluation Board

Renesas / Dialog SLG47105V-EVB Evaluation Board is a demonstration and development platform for the SLG47105 GreenPAK Programmable Mixed-Signal Matrix. The SLG47105 provides a more cost-effective, one-time NVM programmable option for designers looking to integrate both digital and analog system functions while minimizing component count, board space, and power consumption for consumer and industrial motor drive applications. The device can drive two brushed DC motors, a single stepper motor, a solenoid or any other load requiring up to 1.5A RMS current per output and an operating voltage of up to 13.2V.