TPSM84424EVM-013

Texas Instruments
595-TPSM84424EVM-013
TPSM84424EVM-013

Mfr.:

Description:
Power Management IC Development Tools TPSM84424EVM

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
408,66 kr. 408,66 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Voltage Regulator - Switching Regulator
4.5 V to 17 V
1 V to 7.5 V
TPSM84424
TPSM84424-013
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 11,684 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543909000
USHTS:
8543709860
MXHTS:
8473300499
ECCN:
EAR99

TPSM84424EVM-013 4A Power Evaluation Module

Texas Instruments TPSM84424EVM-013 0.6V to 10V Output, 4A Power Module Evaluation Module is configured to evaluate the operation of the TPSM84424, which operates with a 4.5V to 17V input voltage range. Input and output voltages are monitored through capacitors accommodating the entire range. The TPSM84424EVM-013 supplies the full output current rating. Test points monitor and measure efficiency, power dissipation, input ripple, output ripple, line and load regulation, and transient response. A configuration jumper is used to set one of six popular values. The ENABLE, PGOOD, and CLK features are used via the provided control test points and component footprints. The Texas Instruments TPSM84424EVM-013 maximizes thermal performance and minimizes output ripple and noise using the recommended PCB layout.