TPSM84212EVM-888

Texas Instruments
595-TPSM84212EVM-888
TPSM84212EVM-888

Mfr.:

Description:
Power Management IC Development Tools TPSM84212EVM-888

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
408,66 kr. 408,66 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Voltage Regulator - Switching Regulator
14.5 V to 28 V
12 V
TPSM84212
TPSM84212-888
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Evaluates the TPSM84212 synchronous buck power module
Output Current: 1.5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 274,718 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPSM842xxEVM-888 Evaluation Modules (EVMs)

Texas Instruments TPSM842xxEVM-888 Evaluation Modules (EVMs) are configured to evaluate the operation of the TPSM842xx power modules for current up to 1.5A. The input voltage range is 4.5V to 28V. The output voltage is 3.3V (TPSM84203EVM-888), 5.0V (TPSM84205EVM-888) or 12.0V (TPSM84212EVM-888). Each evaluation board makes it easy to evaluate either the TPSM84203, TPSM84205, or TPSM84212 power module's operation.