TPSM8287B30LAPEVM

Texas Instruments
595-PSM8287B30LAPEVM
TPSM8287B30LAPEVM

Mfr.:

Description:
Power Management IC Development Tools TPSM8287B30 evaluati on module

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
408,66 kr. 408,66 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Power Management Specialized
2.7 V to 6 V
600 mV
TPSM8287B30
TPSM8287B30LAPEVM
Brand: Texas Instruments
Interface Type: I2C
Output Current: 30 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
8473301180
ECCN:
EAR99

TPSM8287B30LAPEVM Evaluation Module

Texas Instruments TPSM8287B30LAPEVM Evaluation Module is designed to demonstrate the TPSM8287B30 family of pin-to-pin, step-down, DC/DC power modules with differential remote sensing and I2C interface. The TPSM8287B30LAPEVM delivers up to 30A load current in a pin-to-pin compatible, step-down power module with an I2C interface, frequency synchronization, and remote sense in a 3.75mm × 8mm MagPack™ package. The TI TPSM8287B30LAPEVM supplies an I2C adjustable output voltage, with 0.8% accuracy, between 0.4V and 1.675V, from input voltages from 2.7V to 6V.