TPSM33625EVM

Texas Instruments
595-TPSM33625EVM
TPSM33625EVM

Mfr.:

Description:
Power Management IC Development Tools TPSM33625 evaluation module for 3-A syn

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
36 V
15 V
TPSM33625
TPSM33625
Brand: Texas Instruments
Output Current: 2.5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030337000
USHTS:
9030333800
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPSM33625EVM Evaluation Module

Texas Instruments TPSM33625EVM Evaluation Module is configured to evaluate the operation of the TPSM33625 power modules. The TPSM33625EVM accepts several configurations of the power module. Furthermore, electrical test points allow ease in verifying the performance of the power regulator. The EVM is a basis for the optimal TPSM33625 layout and component selection.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
8
Expected 08/10/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
733,91 kr. 733,91 kr.