TPS650330Q1EVM

Texas Instruments
595-TPS650330Q1EVM
TPS650330Q1EVM

Mfr.:

Description:
Power Management IC Development Tools

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.659,70 kr. 1.659,70 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Power Management Specialized
2.5 V to 5.5 V, 4.5 V to 18.3 V
900 mV to 1.9 V, 2.5 V to 5.5 V
TPS650330-Q1
TPS650330
Brand: Texas Instruments
Interface Type: I2C, USB
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
8473301180
ECCN:
EAR99

TPS650330Q1EVM PMIC Evaluation Module (EVM)

Texas Instruments TPS650330Q1EVM PMIC Evaluation Module (EVM) is designed to evaluate the TPS65033x-Q1, three step-down converters with one high PSRR LDO integrated Power Management IC (PMIC). The evaluation module includes an onboard USB-to-I2C adapter, power terminals and jumpers for the regulator inputs and outputs, and test points for common measurements.