TPS63901EVM-100

Texas Instruments
595-TPS63901EVM-100
TPS63901EVM-100

Mfr.:

Description:
Power Management IC Development Tools

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
575,46 kr. 575,46 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
1.8 V to 5.5 V
1.8 V to 5 V
TPS63901
TPS63901
Brand: Texas Instruments
For Use With: Buck-Boost Converter
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

TPS63901EVM-100 Converter Evaluation Module

Texas Instruments TPS63901EVM-100 Converter Evaluation Module (EVM) is designed to help the users easily evaluate and test the operation and functionality of the TPS63901 buck-boost converter. The TPS63901 is a high-efficiency synchronous buck-boost converter with an extremely low quiescent current (75nA typical). The Texas Instruments TPS63901 has 32 user-programmable output voltage settings from 1.8V to 5V.