TPS62933EVM

Texas Instruments
595-TPS62933EVM
TPS62933EVM

Mfr.:

Description:
Power Management IC Development Tools TPS62933 evaluation module 3.8-V to 30-V

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
24 V
5 V
TPS62933
TPS62933
Brand: Texas Instruments
For Use With: Buck Converter
Output Current: 3 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS62933EVM Converter Evaluation Module (EVM)

Texas Instruments TPS62933EVM Converter Evaluation Module (EVM) is used to evaluate the TPS62933, a high-efficiency, easy-to-use synchronous buck converter, which provides 5V at 3A from 3.8V to 30V input. The TPS62933 is suited for systems powered from 5V, 12V, 19V, and 24V power-bus rails. The evaluation module supports up to 3A continuous output current, 0.8V to 22V output voltage, and a maximum 98% duty cycle operation. The Texas Instruments TPS62933 employs a fixed frequency peak current control mode for fast transient response and good line and load regulation. The optimized internal loop compensation eliminates the external compensation components over a wide range of output voltages and operating frequencies. The pulse frequency modulation (PFM) mode maximizes the light load efficiency. The ULQ™ (ultra-low quiescent) feature is extremely beneficial for extended battery life in low power operation. The switching frequency can be set by the configuration of the RT pin in the range of 200kHz to 2.2MHz, which allows for optimizing system efficiency, filtering size, and bandwidth.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
449,54 kr. 449,54 kr.