TPS62770EVM-734

Texas Instruments
595-TPS62770EVM-734
TPS62770EVM-734

Mfr.:

Description:
Power Management IC Development Tools TPS62770EVM-734

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
408,66 kr. 408,66 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Power Management Specialized
2.5 V to 5.5 V
1 V to 3 V, 4.5 V to 15 V
TPS62770
TPS62770-734
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Evaluation module for a step-down and a step-up converter
For Use With: TPS62770
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9023008000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

TPS62770EVM-734 Multi-Rail DC/DC Converter EVM

Texas Instruments TPS62770EVM-734 Multi-Rail DC/DC Converter Evaluation Module (EVM) is designed to help the users easily evaluate and test the operation and functionality of the TPS62770. The TPS62770 is a single-chip dual solution multi-rail DC/DC converter. The evaluation module provides two independent power stage solutions optimized for small solutions and offers a complete feature set. U1 can adjust the output voltage of the boost converter. In addition, the flexibility is given to use the boost converter as a constant-current LED driver. An integrated PWM-to-analog converter can adjust the brightness. With the circuit of U2, the output voltage of the boost converter is 12V fixed with no resistive divider, achieving a total solution size of 26.5 mm2.