TPS562203EVM

Texas Instruments
595-TPS562203EVM
TPS562203EVM

Mfr.:

Description:
Power Management IC Development Tools TPS562203 evaluation module for 2-A sync

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
4.2 V to 17 V
600 mV to 7 V
TPS562203
TPS562203
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS562203EVM Evaluation Module

Texas Instruments TPS562203EVM Evaluation Module is configured to evaluate the operation of the TPS562203 converter in a SOT563 package. The TPS562203 is a simple, easy-to-use, 2A synchronous step-down converter. The TI TPS562203EVM Evaluation Module is a fully assembled and tested circuit operating from 4.2V to 17V input, 12V nominal, and provides a 1.05V output at 2A. The device includes AC signal injection terminals for feedback loop measurements.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
449,54 kr. 449,54 kr.