TPS54201EVM-818

Texas Instruments
595-TPS54201EVM-818
TPS54201EVM-818

Mfr.:

Description:
Power Management IC Development Tools TPS54201EVM-818

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
408,66 kr. 408,66 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Voltage Regulator - Switching Regulator
4.5 V to 28 V
1.5 V to 23 V
TPS54201
TPS54201-818
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Evaluates the TPS54201 Buck LED driver
Output Current: 1.5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 263,730 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

TPS54201EVM-818 LED Driver Evaluation Module

Texas Instruments TPS54201EVM-818 LED Driver Evaluation Module (EVM) helps designers evaluate the operation and performance of the TPS54201. The TPS54201 is a synchronous buck-switching regulator for high-current LED driver applications. The regulator is designed to operate with an input voltage of 4.5V to 28V. The TPS54201EVM-818 provides an LED driver based on the TPS54201 buck regulator. The evaluation module is set up for a default output current of 1.5A at 3.3 V / 100% duty cycle PWM input, making the driver work in analog dimming mode. If PWM dimming mode is chosen, the output current will be halved to 75 mA. The forward voltage of the LED load is between approximately 1.5V and 23V (depending on the input voltage).