TPS3842EVM

Texas Instruments
595-TPS3842EVM
TPS3842EVM

Mfr.:

Description:
Power Management IC Development Tools TPS3842 evaluation m odule

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Supervisory Circuit
1.9 V to 42 V
TPS3842
TPS3842
Brand: Texas Instruments
For Use With: TPS3842A011DRLR
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS3842EVM Supervisor Evaluation Module (EVM)

Texas Instruments TPS3842EVM Supervisor Evaluation Module (EVM) was designed for the TPS3842-Q1 and TPS3842 family of voltage supervisors. This evaluation module provides a sample design and test point for all input and output pins of the Texas Instruments TPS3842 and TPS3842-Q1 devices to capture measurements and familiarize users with the device.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.242,69 kr. 1.242,69 kr.