TPS2661EVM

Texas Instruments
595-TPS2661EVM
TPS2661EVM

Mfr.:

Description:
Power Management IC Development Tools TPS2661x current loo p protector evaluat

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Power Management Specialized
0 V to 50 V
TPS26611, TPS26612
TPS2661
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS2661EVM Current Loop Protector EVM

Texas Instruments TPS2661EVM Current Loop Protector Evaluation Module (EVM) allows reference circuit evaluation of TPS26611 and TPS26612 current-loop protectors. The Texas Instruments TPS2661 product is a 50V, universal (±20mA, 0mA to 20mA, 4mA to 20mA) current-loop protector with integrated fixed bipolar 30mA current limit and output overvoltage protection. The product provides protection against miswiring conditions on input/output and offers robust signal line protection in industrial and process automation systems.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
908,26 kr. 908,26 kr.