TPS25947EVM

Texas Instruments
595-TPS25947EVM
TPS25947EVM

Mfr.:

Description:
Power Management IC Development Tools TPS25947 eFuse evalu ation module

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
eFuse
2.7 V to 23 V
TPS259470L, TPS259472A , TPS259474L
TPS25947
Brand: Texas Instruments
Output Current: 500 mA to 6 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS25947EVM eFuse Evaluation Module (EVM)

Texas Instruments TPS25947EVM eFuse Evaluation Module (EVM) has 4 channels and enables evaluation of TPS259470L, TPS259472A and TPS259474L eFuses from the TPS25947xx family. Channels 1 and 4 are standalone channels and provide programmable OVCSEL, OVLO, ITIMER, dVdt, and ILM settings. Channels 2 and 3 share a common ground plane and provide the option to evaluate power muxing and parallel operation capabilities of TPS25947xx eFuse. The input power is applied at connectors J1, J9, J12, J16 while J2, J8, J11, J15 provide the output connection for Channels 1, 2, 3, and 4 respectively. TVS diodes D1, U7, D14, and D5, provide input protection from transient overvoltages, while Schottky diodes D2, D12, D15, and D6 provide output protection for the Texas Instruments TPS25947xx eFuses in Channels 1, 2, 3, and 4, respectively. S1, S2, S3, and S4 allow U1, U2, U3, and U4 to be RESET or disabled. A Power Good (PG) indicator is provided by D3. A scaled device current can be monitored at TP15, with a scale factor of 0.13 V/A.

In Stock: 9

Stock:
9
Can Dispatch Immediately
On Order:
19
Expected 31/08/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
908,26 kr. 908,26 kr.