TPS22970EVM

Texas Instruments
595-TPS22970EVM
TPS22970EVM

Mfr.:

Description:
Power Management IC Development Tools TPS22970EVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Power Distribution
650 mV to 3.6 V
3.6 V
TPS22970
TPS22970
Brand: Texas Instruments
Dimensions: 1.7 in x 0.9 in
Output Current: 4 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
USHTS:
8504907500
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS22970EVM Load Switch Evaluation Module

Texas Instruments TPS22970EVM Load Switch Evaluation Module (EVM) is a fully assembled and tested circuit for evaluating the TPS22970. The TPS22970 is a 3.6V 4A load switch. The TPS22970EVM allows the user to apply different input voltages (0.65V to 3.6V) under different loading conditions (0A to 4A) to the TPS22970. The output, input, and switching waveforms can be monitored in the evaluation module.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
229,40 kr. 229,40 kr.